Reference Only
P0700-7
Potentiometer Tools & Hardware KNOB(VM2)
Datasheet
P0700-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Versa-Knobs | |
| For Use With | P1004 Series 0.25 inch (6.35 mm) Shaft of Versa-Pot. | |
| Packaging | Bulk | |
| Product Type | Potentiometer Kits | |
| Series | P0700-409 | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926902500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |