Reference Only
P0700-21
Potentiometer Tools & Hardware KNOB(KM1)
Datasheet
P0700-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Mini-Knobs | |
| For Use With | P1004-9, P1004-10, P1004-31 0.125 inch (3.2 mm) Shaft of Mini-Potentiometers | |
| Packaging | Bulk | |
| Product Type | Potentiometer Kits | |
| Series | P0700-409 | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.64 | $58.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes