Reference Only
P0304UCLTP
Thyristor Surge Protection Devices - TSPD 500A 25/50V
Datasheet
P0304UCLTP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Mounting Style | SMD/SMT | |
| Package / Case | Modified-MS-013-6 | |
| Packaging | Tube | |
| Current Rating | 2.2 A | |
| Product Type | TSPDs | |
| Series | MS-013 | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $29,295.00 |
Need more?
Sign in to add projects and notes