Reference Only

P0300ECL

Thyristor Surge Protection Devices - TSPD 500A 22V

Manufacturer:

Mfr Part:
P0300ECL

TTI Part:
P0300ECL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO40 V
Breakover Current IBO Max800 mA
Non Repetitive On-State Current30 A
Rated Repetitive Off-State Voltage VDRM25 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
On-State Voltage4 V
Off-State Capacitance CO25 pF to 250 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingBulk
Current Rating2.2 A
Product TypeTSPDs
SeriesSIDACtor
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

7,768In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 2)
Quantity Unit PriceExt. Price
$0.386$5.40
$0.382$38.20
$0.379$189.50
$0.375$375.00
$0.371$742.00
Need more?

My Notes

Sign into see notes.