Reference Only

P0080S4BLRP

Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS

Manufacturer:

Mfr Part:
P0080S4BLRP

TTI Part:
P0080S4BLRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Non Repetitive On-State Current20 A
Rated Repetitive Off-State Voltage VDRM6 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
On-State Voltage4 V
Off-State Capacitance CO15 pF
PackagingReel
Current Rating100 A
Product TypeTSPDs
SeriesP-S4-LRP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.312$936.00
Need more?
Sign in to add projects and notes