Reference Only
OT11PC
Relay Sockets & Hardware SOCKET,11PIN
Datasheet
OT11PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | ARP, LLC6, TDB, TDBH, TDBL, TDMB | |
| Number of Contacts | 11 Contact | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | OT | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.20 | $42.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes