Reference Only
OT08PC
Relay Sockets & Hardware SOCKET,8PINOCTAL
Datasheet
OT08PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 8-Pin | |
| Termination Style | Push In | |
| Current Rating | 10 A | |
| Mounting Style | SMD/SMT | |
| Number of Contacts | 8 Contact | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | OT | |
| Subcategory | Relays | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.07 | $95.35 | |
| $18.15 | $181.50 | |
| $17.19 | $429.75 | |
| $16.60 | $830.00 | |
| $15.86 | $1,586.00 | |
| $15.47 | $3,867.50 | |
| $15.02 | $7,510.00 | |
| $14.86 | $14,860.00 |
Need more?
Sign in to add projects and notes