Reference Only
MXHV9910BE
End of Life
LED Lighting Driver ICs Off-Line High Bright LED Driver
Datasheet
MXHV9910BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Buck | |
| Package / Case | SOIC-EP-Wide-8 | |
| Supply Voltage - Max | 450 V | |
| Supply Voltage - Min | 8 V | |
| Operating Frequency | 64 kHz | |
| Output Voltage | Adjustable | |
| Series | MXHV9910 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Features | PWM Dimming | |
| For Use With | High Brightness LEDs | |
| Input Voltage | 8 V to 450 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 600 uA | |
| Tradename | Clare | |
| Type | Off-Line LED Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |