Reference Only

MXB12R600DPHFC

MOSFETs 650V X2 MOSFET boost leg in ISOPLUS i4 pak

Manufacturer:

Mfr Part:
MXB12R600DPHFC

TTI Part:
MXB12R600DPHFC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseISOPLUS-i4-PAC-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current18 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 40 V, 40 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge37 nC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Channel ModeEnhancement
TradenameISOPLUS
PackagingTube
ConfigurationSingle
Fall Time30 ns
Product TypeMOSFETs
Rise Time70 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time95 ns
Typical Turn-On Delay Time65 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$7.96$1,990.00
Need more?

My Notes

Sign into see notes.