Reference Only
MTI145WX100GD-SMD
MOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE
Datasheet
MTI145WX100GD-SMD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | ISOPLUS-DIL-17 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Id - Continuous Drain Current | 190 A | |
| Rds On - Drain-Source Resistance | 2.2 mOhms | |
| Vgs - Gate-Source Voltage | - 15 V, + 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 2 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Configuration | Hex | |
| Fall Time | 40 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 75 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | ISOPLUS-DIL | |
| Type | 3-Phase Bridge | |
| Typical Turn-Off Delay Time | 600 ns | |
| Typical Turn-On Delay Time | 135 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290095 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 104 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.21 | $6,261.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.