Reference Only
MTC120WX75GD-SMD
End of Life
MOSFET Modules ISOPLUS 6NCH 75V 180A
Datasheet
MTC120WX75GD-SMD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | ISOPLUS-DIL-17 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 75 V | |
| Id - Continuous Drain Current | 180 A | |
| Rds On - Drain-Source Resistance | 3.1 mOhms | |
| Vgs - Gate-Source Voltage | - 15 V, + 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 2 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tube | |
| Configuration | Hex | |
| Product Type | MOSFET Modules | |
| Subcategory | Discrete and Power Modules | |
| Tradename | ISOPLUS-DIL | |
| Type | Three Phase Full Bridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |