Reference Only

MSM420W6

Time Delay & Timing Relays SOLIDSTATETIMERD.O. M.

Manufacturer:

Mfr Part:
MSM420W6

TTI Part:
MSM420W6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
Operating Supply Voltage120 VAC
Contact Rating50 mA
SeriesMSM
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.95$619.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.