Reference Only

MSM25W9

Time Delay & Timing Relays SOLIDSTATETIMERD.O. M.

Manufacturer:

Mfr Part:
MSM25W9

TTI Part:
MSM25W9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleWire Lead
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage24 VAC
Timing Range0.5 s to 180 s
Contact Rating500 mA
SeriesMSM
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.87$598.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes