Reference Only

MSM10.7W6

Time Delay & Timing Relays SOLIDSTATETIMERD.O. M.

Manufacturer:

Mfr Part:
MSM10.7W6

TTI Part:
MSM10.7W6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleWire Lead
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage12 VDC
Timing Range0.5 s to 180 s
Contact Rating500 mA
SeriesMSM
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.50$615.00
Need more?

My Notes

Sign into see notes.