Reference Only
MS3H1000C
Fuse Holder Accessories IND SWITCH 1000V NO/NC for 4A, 250Vac
Datasheet
MS3H1000C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MS | |
| Product | Microswitches | |
| Fuse Size / Group | 3H | |
| Type | Fuse | |
| For Use With | MS Series | |
| Packaging | Bulk | |
| Current Rating | 1 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 60 C | |
| Mounting Style | SMD/SMT | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | SMD/SMT | |
| Tradename | POWR-SPEED | |
| Voltage Rating | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
153
On Order
153 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.84 | $122.52 |
Need more?
Sign in to add projects and notes