Reference Only
MP8000
Industrial Relays MotorOverloadProtect ion8000
Datasheet
MP8000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Protection Relays | |
| Type | Motor and Pump Protection | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 240 VAC | |
| IP Rating | IP20 | |
| Series | MP8000 | |
| Length | 121.67 mm | |
| Width | 103.63 mm | |
| Height | 74.42 mm | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $877.54 | $877.54 |
Need more?
My Notes
Sign into see notes.