Reference Only

MMO62-12IO6

Thyristor Modules 62 Amps 1200V

Manufacturer:

Mfr Part:
MMO62-12IO6

TTI Part:
MMO62-12IO6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMMO62
Vf - Forward Voltage1.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseSOT-227B
PackagingTube
Mounting StyleScrew Mount
Output Current62 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeAC Controller
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.12$2,512.00
Need more?
Sign in to add projects and notes