Reference Only
MMIX1H60N150V1
SCRs SCR SMPD24 1.5KV THY
Datasheet
MMIX1H60N150V1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 1.5 kV | |
| Off-State Leakage Current @ VDRM IDRM | 15 uA | |
| Vf - Forward Voltage | 1.8 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMPD-24 | |
| Packaging | Tube | |
| Breakover Voltage VBO | 4.8 V | |
| Holding Current Ih Max | 350 A | |
| Non Repetitive On-State Current | 32 kA | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.92 | $17,376.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes