Reference Only

MMIX1F132N50P3

MOSFETs Polar3 HiPerFET Power MOSFET

Manufacturer:

Mfr Part:
MMIX1F132N50P3

TTI Part:
MMIX1F132N50P3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSMPD-24
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current63 A
Rds On - Drain-Source Resistance43 mOhms
TradenameHiPerFET
PackagingTube
Product TypeMOSFETs
SeriesMMIX1F132N50
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 20)
Quantity Unit PriceExt. Price
$39.75$11,925.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.