Reference Only
MIXG450PF1700TSF
IGBT Modules SIMBUSF 1700V 450A IGBT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Technology | Si | |
| Packaging | Box | |
| Product Type | IGBT Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8542390001 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Contact a Sales Representative
Box
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $260.66 | $781.98 | |
| $252.84 | $2,275.56 | |
| $245.02 | $5,880.48 | |
| $233.29 | $7,698.57 | |
| $216.35 | $22,716.75 | |
| $204.62 | $52,791.96 | |
| $195.50 | $98,532.00 |
Need more?
Sign in to add projects and notes