Reference Only
MEO550-02DA
Diode Modules FRED Module 200V 582A 150NS
Datasheet
MEO550-02DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | Y4-M6 | |
| Vr - Reverse Voltage | 200 V | |
| Vf - Forward Voltage | 1.08 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Technology | Si | |
| Series | MEO550 | |
| Packaging | Box | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
87
On Order
87 expected on from 03-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.38 | $452.28 |
Need more?
My Notes
Sign into see notes.