Reference Only

MEE300-06DA

Diode Modules 300 Amps 600V

Manufacturer:

Mfr Part:
MEE300-06DA

TTI Part:
MEE300-06DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseY4-M6
Vr - Reverse Voltage600 V
Vf - Forward Voltage1.19 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesMEE300
PackagingBox
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$85.90$515.40
Need more?
Sign in to add projects and notes