Reference Only
MEA75-12DA
End of Life
Diode Modules 150 Amps 1200V
Datasheet
MEA75-12DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA | |
| Vr - Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.85 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Technology | Si | |
| Series | MEA75 | |
| Packaging | Box | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.69 | $960.84 | |
| $26.42 | $1,902.24 | |
| $25.99 | $2,806.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes