Reference Only

MDO500-12N1

Diode Modules 560 Amps 1200v

Manufacturer:

Mfr Part:
MDO500-12N1

TTI Part:
MDO500-12N1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseY1-CU
Vr - Reverse Voltage1.2 kV
Vf - Forward Voltage1.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 140 C
TechnologySi
SeriesMDO500
PackagingBox
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$170.90$341.80
Need more?
Sign in to add projects and notes