Reference Only
MDMA900U1600PTEH
Diode Modules 1600VRSM 900A IDAVM 3PH BRIDGE
Datasheet
MDMA900U1600PTEH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | E3-Pack | |
| Vr - Reverse Voltage | 1.6 kV | |
| Type | 3-Phase Bridge | |
| Configuration | 3-Phase Bridge | |
| Vf - Forward Voltage | 1.92 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | MDMA900U1600PTEH | |
| Packaging | Box | |
| Pd - Power Dissipation | 1.25 kW | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $243.45 | $5,842.80 |
Need more?
Sign in to add projects and notes