Reference Only
MDMA360UC1600TED
Discrete Semiconductor Modules E3PK 1600V 360A RECTIF BRDGE
Datasheet
MDMA360UC1600TED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Discrete Semiconductor Modules | |
| Product | 3-Phase Bridge | |
| Type | 3-Phase Bridge | |
| Technology | Si | |
| Packaging | Box | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.57 | $675.42 |
Need more?
My Notes
Sign into see notes.