Reference Only
MDMA240UB1600ED
Diode Modules 1600VRRM 240A IDAV 3PH BRIDGE W/BREAK
Datasheet
MDMA240UB1600ED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | E2-Pack | |
| Vr - Reverse Voltage | 1.6 kV | |
| Type | 3-Phase Bridge | |
| Configuration | 3-Phase Bridge | |
| Vf - Forward Voltage | 1.92 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Packaging | Box | |
| Pd - Power Dissipation | 500 W | |
| Pin Count | 50 | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |