Reference Only
MDMA210UB1600PTED
Diode Modules BIPOLAR MODULE-RECT+BRAKE
Datasheet
MDMA210UB1600PTED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | E2-Pack | |
| Type | Rectifier Bridge | |
| Configuration | Triple | |
| Vf - Forward Voltage | 1.23 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Box | |
| Fall Time | 100 ns | |
| Pd - Power Dissipation | 250 W | |
| Product Type | Diode Modules | |
| Rise Time | 40 ns | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Typical Turn-Off Delay Time | 250 ns | |
| Typical Turn-On Delay Time | 70 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |