Reference Only

MDD26-16N1B

Diode Modules 26 Amps 1600V

Manufacturer:

Mfr Part:
MDD26-16N1B

TTI Part:
MDD26-16N1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseTO-240AA
Vr - Reverse Voltage1.6 kV
Vf - Forward Voltage1.38 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesMDD26
PackagingBox
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$20.95$754.20
Need more?
Sign in to add projects and notes