Reference Only

MDD200-14N1

Diode Modules 200 Amps 1400V

Manufacturer:

Mfr Part:
MDD200-14N1

TTI Part:
MDD200-14N1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseY4-M6
Vr - Reverse Voltage1.4 kV
TechnologySi
SeriesMDD200
PackagingBox
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$89.45$536.70
Need more?
Sign in to add projects and notes