Reference Only

MD1690A-DKM2MM

Diode Modules 1600V 90A DUAL 21MM DK PCKAGE

Manufacturer:

Mfr Part:
MD1690A-DKM2MM

TTI Part:
MD1690A-DKM2MM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Vr - Reverse Voltage1.6 kV
Vf - Forward Voltage1.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesMD1690A
PackagingBulk
Output Current90 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$38.73$19,365.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes