Reference Only
MCR703AT4G
SCRs 100V 4A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | MCR703A | |
| Breakover Current IBO Max | 35 A | |
| Rated Repetitive Off-State Voltage VDRM | 100 V | |
| Off-State Leakage Current @ VDRM IDRM | 10 uA | |
| On-State RMS Current - It RMS | 4 A | |
| Vf - Forward Voltage | 2.2 V | |
| Maximum Gate Peak Inverse Voltage | 18 V | |
| Gate Trigger Voltage - Vgt | 800 mV | |
| Gate Trigger Current - Igt | 75 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-2 (TO-252-2) | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Non Repetitive On-State Current | 35 A | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.616 | $1,540.00 |
Need more?
Sign in to add projects and notes