Reference Only

MCR69-2G

SCRs SCRs 100V 25A

Manufacturer:

Mfr Part:
MCR69-2G

TTI Part:
MCR69-2G

EDA / CAD Models

Alternate Part Number

S4025RTP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesMCR69-2
Breakover Current IBO Max300 A
Rated Repetitive Off-State Voltage VDRM100 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State RMS Current - It RMS25 A
Vf - Forward Voltage1.8 V
Gate Trigger Voltage - Vgt650 mV
Gate Trigger Current - Igt7 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220-3
PackagingReel
Holding Current Ih Max15 mA
Non Repetitive On-State Current300 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.21$1,210.00
Need more?

My Notes

Sign into see notes.