Reference Only
MCR106-8G
SCRs 600V 4A
Datasheet
MCR106-8G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | MCR106 | |
| Breakover Current IBO Max | 25 A | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| Off-State Leakage Current @ VDRM IDRM | 10 uA | |
| On-State RMS Current - It RMS | 4 A | |
| Vf - Forward Voltage | 2 V | |
| Maximum Gate Peak Inverse Voltage | 6 V | |
| Gate Trigger Voltage - Vgt | 1 V | |
| Gate Trigger Current - Igt | 200 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-225-3 | |
| Packaging | Box | |
| Holding Current Ih Max | 5 mA | |
| Non Repetitive On-State Current | 25 A | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2,500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.397 | $992.50 |
Need more?
Sign in to add projects and notes