Reference Only

MCO100-16IO1

Thyristor Modules 100 Amps 1600V

Manufacturer:

Mfr Part:
MCO100-16IO1

TTI Part:
MCO100-16IO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCO100
Vf - Forward Voltage1.35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseSOT-227B
PackagingTube
Mounting StyleScrew Mount
Output Current100 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeHigh Current Thyristor Modules (Single )
Vr - Reverse Voltage1.6 kV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$28.08$2,808.00
Need more?
Sign in to add projects and notes