Reference Only
MCD312-16IO1
Discrete Semiconductor Modules THYRISTOR MODULE 1600V 312A
Datasheet
MCD312-16IO1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Discrete Semiconductor Modules | |
| Type | Phase Leg | |
| Technology | Si | |
| Vf - Forward Voltage | 1.32 V | |
| Vr - Reverse Voltage | 1.6 kV | |
| Mounting Style | Screw Mount | |
| Package / Case | Y1-CU | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 140 C | |
| Series | MCD312 | |
| Packaging | Box | |
| Gate Trigger Current - Igt | 150 mA | |
| Holding Current Ih Max | 150 mA | |
| Output Current | 312 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.99 | $584.97 |
Need more?
Sign in to add projects and notes