Reference Only

MCC95-08IO1B

Thyristor Modules 95 Amps 800V

Manufacturer:

Mfr Part:
MCC95-08IO1B

TTI Part:
MCC95-08IO1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCC95
Vf - Forward Voltage1.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseTO-240AA
PackagingBox
Holding Current Ih Max200 mA
Output Current95 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypePhase Leg
Vr - Reverse Voltage800 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$31.11$1,119.96
Need more?

My Notes

Sign into see notes.