Reference Only

MCC162-12IO1

SCR Modules STANDARD SCR 1200V, 162A

Manufacturer:

Mfr Part:
MCC162-12IO1

TTI Part:
MCC162-12IO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesMCC162
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleScrew Mount
Package / CaseY4-M6
TechnologySi
PackagingBox
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$73.39$440.34
Need more?

My Notes

Sign into see notes.