Reference Only

MBR6045WT

Schottky Diodes & Rectifiers 2x 30A 45V Rectifier

Manufacturer:

Mfr Part:
MBR6045WT

TTI Part:
MBR6045WT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseTO-247-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current60 A
Vf - Forward Voltage650 mV
Ifsm - Forward Surge Current432 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMBR
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,800 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.47$4,446.00
Need more?

My Notes

Sign into see notes.