Reference Only

MBR10200CT

Schottky Diodes & Rectifiers 2x 5A 200V Rectifier

Manufacturer:

Mfr Part:
MBR10200CT

TTI Part:
MBR10200CT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-2
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current10 A
Vf - Forward Voltage980 mV
Ifsm - Forward Surge Current128 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesMBR
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.09$8,720.00
Need more?
Sign in to add projects and notes