Reference Only
LX507MBBRP
Triacs 0.5 Amp Sensitive TRIAC - SOT-23
Datasheet
LX507MBBRP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Triacs | |
| Series | LX5 | |
| On-State RMS Current - It RMS | 500 mA | |
| Non Repetitive On-State Current | 9.5 A | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| On-State Voltage | 1.55 V | |
| Holding Current Ih Max | 5 mA | |
| Gate Trigger Voltage - Vgt | 800 mV, 1.2 V | |
| Gate Trigger Current - Igt | 2.5 mA, 5.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Packaging | Reel | |
| Product Type | Triacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.734 | $7.34 | |
| $0.565 | $56.50 | |
| $0.44 | $220.00 | |
| $0.40 | $400.00 | |
| $0.349 | $1,047.00 | |
| $0.31 | $2,790.00 | |
| $0.295 | $4,425.00 |
Need more?
Sign in to add projects and notes