Reference Only
LVSP0030TX2
Cartridge Fuses 600V 30kA
Datasheet
LVSP0030TX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | LVSP | |
| Product | Specialty Fuses | |
| Current Rating | 30 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating AC | 600 VAC | |
| Interrupt Rating | 200 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Resistance | 1.17 mOhms | |
| Body Style | Cartridge Blade Fuses | |
| Indicator Style | Without Indicator | |
| Product Type | Surge Suppression Fuse | |
| Subcategory | Fuses | |
| Type | Surge Suppression Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.23 | $332.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes