Reference Only

LTKAK10-080C

ESD Protection Diodes / TVS Diodes ESD 80V BI

Manufacturer:

Mfr Part:
LTKAK10-080C

TTI Part:
LTKAK10-080C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage80 V
Clamping Voltage150 V
Breakdown Voltage89 V
Package / CaseSMTO-218
Peak Pulse Current10 kA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesLTKAK10
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$31.83$12,732.00
Need more?
Sign in to add projects and notes