Reference Only

LTFD0101ZX3C

Disconnect Switches ACS 80VDC 125A TLS DISCONNECT SWITCH

Manufacturer:

Mfr Part:
LTFD0101ZX3C

TTI Part:
LTFD0101ZX3C

EDA / CAD Models

Alternate Part Number

LTFD101-3C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
Mounting StylePanel Mount
Current Rating125 A
Voltage Rating DC80 VDC
SeriesLTFD
ColorBlack
PackagingBulk
Product TypeDisconnect Switches
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.64$180.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.