Reference Only

LTFD0101ZX1B

Disconnect Switches 80V ACS 125A TLS DISCONNECT

Manufacturer:

Mfr Part:
LTFD0101ZX1B

TTI Part:
LTFD0101ZX1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating125 A
Voltage Rating DC80 VDC
SeriesLTFD 101
PackagingBox
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.72$165.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.