Reference Only

LT60600FBC

Fuse Holder Accessories CLASS T FUSE BLOCK 600V 600A COVER

Manufacturer:

Mfr Part:
LT60600FBC

TTI Part:
LT60600FBC

EDA / CAD Models

Alternate Part Number

LT60600-PC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesLF
ProductCovers
Fuse Size / GroupClass T
TypeT Class
For Use WithFuse Blocks, LT Series
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.59$48.59
Need more?

My Notes

Sign into see notes.