Reference Only

LT60200-PC

Fuse Holder 200AMP CLS T FUSE COVER

Manufacturer:

Mfr Part:
LT60200FBC

TTI Part:
LT60200-PC

EDA / CAD Models

Alternate Part Number

LT60200FBC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLT
ProductFuse Blocks
Mounting StylePanel Mount
Number of Poles1 Pole
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.22$24.22
Need more?

My Notes

Sign into see notes.