Reference Only
LSRX
Controller Accessories 125V/15A Box Cover Units
Datasheet
LSRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Controller Accessories | |
| Series | LSRX | |
| Type | Current Sensor | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8537109999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.51 | $93.51 | |
| $92.58 | $462.90 | |
| $89.24 | $892.40 | |
| $85.23 | $2,130.75 | |
| $82.38 | $4,119.00 | |
| $81.51 | $8,151.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes