Reference Only
LSP10277S
LED Protection Devices 277V 10kA IP66 Series
Datasheet
LSP10277S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | LSP10 | |
| Breakdown Voltage | 277 V | |
| IP Rating | IP66 | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Height | 30 mm | |
| Length | 64 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Chassis Mount | |
| Product Type | LED Protectors | |
| Subcategory | LED Protectors | |
| Tradename | LSP | |
| Width | 48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,472In Stock
4,320 expected on from 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.62 | $100.96 | |
| $12.50 | $200.00 | |
| $12.37 | $296.88 | |
| $12.25 | $686.00 | |
| $12.13 | $1,261.52 | |
| $11.98 | $2,396.00 |
Need more?
Sign in to add projects and notes