Reference Only

LSP05GI240S

LED Protection Devices 240V 5kA SERIES CONN IEC/EN61643-11 IP66

Manufacturer:

Mfr Part:
LSP05GI240S

TTI Part:
LSP05GI240S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesLSP05GI
Package / CaseModule
PackagingBulk
Height26 mm
Length56.76 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Product TypeLED Protectors
ProductLED Protection Modules
SubcategoryLED Protectors
TradenameLSP
TypeLED Lighting Surge Protection Module
Width46.36 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 8)
Quantity Unit PriceExt. Price
$10.50$840.00
Need more?

My Notes

Sign into see notes.